
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.760 (CNY60.7488) |
| 5+ | CNY50.090 (CNY56.6017) |
| 15+ | CNY45.920 (CNY51.8896) |
Product Information
Product Overview
45PAT2MGR is a Cat5e patch cable with snagless RJ45 connectors. Make fast Ethernet network connections using this high-quality Cat5e cable, with Power-over-Ethernet capability. The moulded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point. To ensure long-lasting performance, this high-quality Cat5e patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features moulded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles, reducing the risk of cable failure.
- RJ45 connector clip protectors
- Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
- Coloured hoods for departmental colour coding
- Constructed with top quality components
- High quality 24AWG copper wire
- 100% copper for outstanding value
- 24-gauge wire for high-performance network connection
- Gray colour, 2m cable length
Technical Specifications
Cat5e
UTP (Unshielded Twisted Pair)
2m
-
RJ45 Plug to RJ45 Plug
Grey
6.6ft
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
