Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No146B-USBC-HDMI4K-AOCCopy
Manufacturer Standard Lead Time10 weeks
Order Code4540506
Also Known AsGTIN UPC EAN: 0065030898812
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,774.480 (CNY2,005.1624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,774.48 (CNY2,005.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No146B-USBC-HDMI4K-AOCCopy
Manufacturer Standard Lead Time10 weeks
Order Code4540506
Also Known AsGTIN UPC EAN: 0065030898812
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug, USB Type A Plug
Cable Length - Imperial50ft
Cable Length - Metric15m
Jacket ColourSpace Grey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Startech 146B-USBC-HDMI4K-AOC lets you easily connect a USB-C DP Alt Mode device to a HDMI display, with support for resolutions up to 4K with HDR. The lead utilises fibre optic cores to carry the HDMI signal, allowing greater transmission range and reduced electromagnetic interference (EMI). This cable features an integrated video adaptor and is powered by the built-in USB-A connection. The universal cable is compatible with all hardware platforms and any operating system.
- Active USB-C to HDMI AOC cable, capable of transmitting signals further than a standard HDMI cable
- HDMI 2.1 TMDS Supports resolutions up to 4K UHD (3840x2160 @60Hz and 8/10-bit RGB/YCbCr 4:4:4)
- 7.1 Channel audio specification
- Compatible with USB4 & Thunderbolt 3/4
- Integrated video adaptor with active booster for reliable transmission
- OM3 Multimode fibre optic cable with PVC sleeve and strain relief
- OS independent, no software or drivers required for use
- Powered by USB-A connector via USB port or wall charger (not included)
- 3 Year manufacturer warranty
Notes
Note: Cable is unidirectional and only operates from a USB-C source to an HDMI display.
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
50ft
Jacket Colour
Space Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug, USB Type A Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Alternatives for 146B-USBC-HDMI4K-AOC
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
