
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY546.840 (CNY617.9292) |
Product Overview
136B-USBC-HDMI213M is a 10ft (3m) USB-C to HDMI adapter cable that connects a USB-C DP Alt-mode source to an 8K 60Hz/4K 144Hz HDMI display. USB-C to HDMI converter cable works with laptops and devices from Dell, HP, Lenovo, Microsoft, and more; Apple M1/M2/M3 Pro/Max MacBooks only support up to 4K 60Hz over USB-C DP Alt Mode and will not be able to achieve 8K 60Hz. Universal adapter cable is compatible with all hardware platforms and any operating system; USB Type-C to HDMI Cable works with USB-C DP Alt Mode, USB4, Thunderbolt 3, and Thunderbolt 4 laptops and devices. Integrated video adapter and cable minimizes failure points and signal loss. Built with adaptive receiver equalization to optimize input signal & amplify output signal ensuring display compatibility, Cage shielding prevents EMI. Ideal for creative professionals who work with high-resolution graphics or video.
- Connector A: USB-C (DP Alt-Mode) and connector B: HDMI
- AV input: USB-C and AV output: HDMI
- Wide screen supported
- HDMI - 7.1 channel audio specification
- Video revision: HDMI 2.1 FRL
- Maximum digital resolutions is 8K 60Hz
- 80% RH humidity
- 3 years warranty
- Operating temperature range from 0°C to 40°C (32F° to 104F°)
Notes
The host USB-C port must support DisplayPort over USB-C (DP Alt mode) in order to work with this adapter. In order to achieve maximum performance of this product, both the source and destination devices must support the appropriate specifications.
Technical Specifications
9.8ft
-
3m
-
Technical Docs (1)
Alternatives for 136B-USBC-HDMI213M
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
