Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No116U-USBC-DOCKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4415549
Also Known AsGTIN UPC EAN: 0065030900096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,877.610 (CNY3,251.6993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,877.61 (CNY3,251.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Startech 116U-USBC-DOCK is a versatile, fully featured docking station that allows you to create a high performance multi-monitor workstation with three high definition video outputs, USB hub, Power Delivery and Gigabit Ethernet connection. Utilising DisplayLink technology and DP Alt Mode, the dock ensures almost universal compatibility with Windows, Mac and Linux devices including Apple M1/M2 MacBooks, which are not natively capable of driving more than one external display.
- Connect two 4K 60Hz HDMI 2.0 and/or DisplayPort 1.2 (DP++) monitors via DisplayLink with a third 4K 30Hz HDMI display via DP Alt Mode
- Dock also provides five port USB hub, RJ45 LAN port, Power Delivery and 3.5mm headset port
- USB hub provides 3x USB-A ports (2x USB 3.2 Gen 1 5Gb/s, 1x Gen 2 10Gb/s with fast charging) and 2x USB-C (1x 5Gb/s, 1x 10Gb/s with fast charging)
- Two fast charging ports with BC 1.2 specification and Overcurrent Protection (OCP)
- Supports 100W USB Power Delivery with the included power adaptor to power and charge devices
- USB 3.2 Gen 2 interface with data transfer speeds up to 10Gb/s
- Supports Thunderbolt 3/4 connections
- Gigabit wired LAN port with Wake on LAN (WoL) support
- Kensington lock slot for additional security options
- Universal compatibility, hub supports Windows 7/8/10/11, MacOS 10.11-10.15/11/12/13, Chrome OS, Android and Linux 3.5.x+ (LTS only)
- Dimensions (HxWxD): 30x190x85mm
- 3 Years manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Docking station, USB-C host cable, AC adaptor and user guide
Notes
Note: Host device must support DP Alt Mode and Power Delivery 2.0 for full functionality.
Technical Specifications
Ergonomic
No
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for 116U-USBC-DOCK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07
