Print Page
GD50HFU120C1SD
IGBT Module, Half Bridge, 82 A, 2.9 V, 440 W, 125 °C, Module
Image is for illustrative purposes only. Please refer to product description.

1,552 In Stock
Need more?
1,552 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.590 (CNY330.6267) |
| 5+ | CNY271.950 (CNY307.3035) |
| 10+ | CNY250.820 (CNY283.4266) |
| 50+ | CNY243.030 (CNY274.6239) |
| 100+ | CNY234.970 (CNY265.5161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.59 (CNY330.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD50HFU120C1SDCopy
Order Code4312702
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current82A
Collector Emitter Saturation Voltage2.9V
Power Dissipation440W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
GD50HFU120C1SD is an IGBT power module that provides ultra switching speed as well as short circuit ruggedness. It is designed for the applications such as electronic welder, switching mode power supply and inductive heating.
- 1200V/50A 2 in one-package
- NPT IGBT technology
- 10μs short circuit capability
- Low switching losses
- VCE(sat) with positive temperature coefficient
- Low inductance case
- Fast & soft reverse recovery anti-parallel FWD
- Isolated copper baseplate using DBC technology
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2.9V
Operating Temperature Max
125°C
IGBT Termination
Screw
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Continuous Collector Current
82A
Power Dissipation
440W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536