Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No11-301Copy
Manufacturer Standard Lead Time14 weeks
Order Code610082
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.690 (CNY52.7597) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY46.69 (CNY52.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 11-301 is a Quick-Point™ Snap-off Blade replacement with 8 cutting points. Spare blade dispenser with blade breaker and storage of used segments, 7 breakable blade segments. Fits Stanley® 10-218, 10-480, 10-380, 10-280, 10-220, 10-481 and 10-151 snap-off blade knives and most other 18mm snap-off blade knives.
- 107.95mm Length
- 0.02" Thickness
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
18mm
Pack Quantity
5
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for 11-301
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
