Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.480 (CNY42.3524) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY37.48 (CNY42.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No11-221Copy
Order Code7221216
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Overall Length-
Pack Quantity3
Product Range-
Product Overview
The 11-221 is a Slim-knife Blade for use with 10-590 craft knife. Straight general purpose light duty blade for modelling and craft work.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
-
Blade Length
-
Pack Quantity
3
Blade Material
-
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
