Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-598Copy
Manufacturer Standard Lead Time7 weeks
Order Code1353683
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.230 (CNY150.5499) |
| 5+ | CNY115.200 (CNY130.176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.23 (CNY150.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-598 is a 110mm Craft Folding Knife with die-cast body. Lockable blade with 2 blades supplied.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Craft
Blade Length
110mm
Product Range
-
Blade Material
-
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
