Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-199Copy
Manufacturer Standard Lead Time7 weeks
Order Code1353680
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.100 (CNY84.863) |
| 5+ | CNY64.930 (CNY73.3709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.10 (CNY84.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-199 is a 140mm Craft Knife features grey painted with die-cast body with textured grip and assorted blades.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Craft
Blade Length
140mm
Product Range
-
Blade Material
-
Blade Width
-
Technical Docs (1)
Alternatives for 10-199
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
