Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-088Copy
Manufacturer Standard Lead Time12 weeks
Order Code1353692
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.980 (CNY55.3474) |
| 5+ | CNY43.710 (CNY49.3923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.98 (CNY55.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-088 is a 150mm Lightweight Utility Knife with ABS body and screwless blade changing mechanism. Supplied with 2 blades.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Utility
Blade Length
150mm
Product Range
-
Blade Material
-
Blade Width
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 10-088
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
