Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-018Copy
Manufacturer Standard Lead Time12 weeks
Order Code1353710
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.100 (CNY134.583) |
| 5+ | CNY102.980 (CNY116.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.10 (CNY134.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 10-018 is a 165mm Snap-off Interlock Knife with finger screw operated wedge lock to hold blade securely. Die-cast metal body.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
165mm
Product Range
-
Blade Material
-
Blade Width
18mm
Technical Docs (1)
Alternatives for 10-018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196
