
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.100 (CNY643.083) |
Product Information
Product Overview
FMHT65426-0 is a STANLEY® FATMAX® 12-piece screwdriver set. It is colour-coded with specifications and drive type clearly marked on the surface for easy identification of the appropriate tool for each job. Its large soft-grip, tri-material ergonomic handle designed to reduce of fatigue and increase comfort in repetitive applications. The narrow waist and smooth, domed end deliver excellent torque, speed, control and ease-of-use in challenging fastening or loosening applications, ideal for driving wood screws. Its high grade chrome plated vanadium alloy steel bar increases max torque and reduces tip breakage. It features tethering hole integrated into the handle, ensuring tools are never mislaid or dropped, and delivering additional safety for users when working at heights.
- Shot blasted tips improves torque and corrosion protection
- Dimension is 340 x 200 x 50mm
Contents
Parallel: 2.5mm X 50mm, 4mm X 100mm, 5.5mm X 150mm, Flared: 5.5mm X 100mm, 6.5mm X 30mm, 8mm X 150mm, Philips: PH0 X 75mm, PH1 X 100mm, PH2 X 125mm, Pozi: PZ0 X 75mm, PZ1 X 100mm, PZ2 X 125mm.
Technical Specifications
12 Piece Screwdriver Set - 3 x Parallel/3 x Flared/PH0,PH1, PH2 Philips/PZ0, PZ1, PZ2 Pozi
STANLEY FATMAX Professional Screwdriver Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
