Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-437Copy
Manufacturer Standard Lead Time12 weeks
Order Code1718791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY509.880 (CNY576.1644) |
| 5+ | CNY450.390 (CNY508.9407) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY509.88 (CNY576.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-437Copy
Manufacturer Standard Lead Time12 weeks
Order Code1718791
Technical Datasheet
Kit Contents3.5, 4, 5.5, 6.5, 8mm, PH0, PH1, PH2
Product Range-
Product Overview
The 65-437 is a 8-piece Screwdriver Set with large diameter handle offers great torque needed for driving wood screws. The soft grip handle is perfect combination of great grip plus reduces fatigue. The handle moulded direct to bar virtually unbreakable bond. Highly reliable and providing an extra long life.
- Smooth domed end for fast spinning action - Speed and comfort
- Chrome-vanadium-steel bar allows for high torque and reduces the chance of tip breakage
- Colour coded ends make it easy to identify the correct screw driver for each screw type
Applications
Maintenance & Repair
Contents
8x Screwdrivers (3.5, 4, 5.5, 6.5, 8mm and PH0, PH1, PH2).
Technical Specifications
Kit Contents
3.5, 4, 5.5, 6.5, 8mm, PH0, PH1, PH2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.833
