Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-404Copy
Manufacturer Standard Lead Time13 weeks
Order Code1454300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.560 (CNY88.7728) |
| 5+ | CNY68.030 (CNY76.8739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.56 (CNY88.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No65-404Copy
Manufacturer Standard Lead Time13 weeks
Order Code1454300
Technical Datasheet
Tip Size6.5mm
Blade Length30mm
Overall Length-
Product Range-
Technical Specifications
Tip Size
6.5mm
Overall Length
-
Blade Length
30mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
