Print Page
Image is for illustrative purposes only. Please refer to product description.

166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.190 (CNY121.1247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.19 (CNY121.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No20-331Copy
Order Code1696674
Technical Datasheet
Saw Type-
Blade Length119mm
Materials CutWood
Product Range-
SVHCTo Be Advised
Technical Specifications
Saw Type
-
Materials Cut
Wood
SVHC
To Be Advised
Blade Length
119mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
