Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-10-825Copy
Manufacturer Standard Lead Time9 weeks
Order Code2503855
Product RangeStanley FatMax - Retractable Knives
Also Known AsGTIN UPC EAN: 3253560108250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.570 (CNY223.2541) |
| 5+ | CNY168.790 (CNY190.7327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.57 (CNY223.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-10-825Copy
Manufacturer Standard Lead Time9 weeks
Order Code2503855
Product RangeStanley FatMax - Retractable Knives
Also Known AsGTIN UPC EAN: 3253560108250
Technical Datasheet
Knife TypeUtility
Blade MaterialSteel
Blade Length-
Blade Width-
Product RangeStanley FatMax - Retractable Knives
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Stanley 0-10-825 Retractable Folding Knife offers safety and convenience, it is also suitable for all job applications from carpet fitting, model making, electrical installation etc.
- Blade storage for convenience
- Ergonomic, rugged design for heavy duty use
- Folding knife provides safe and convenient pocket storage
- Instant blade change for speed of use
- Retractable blade for safety and convenience
- Soft grip handle for comfort
- Accepts most standard blades
Warnings
It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
Stanley FatMax - Retractable Knives
Blade Material
Steel
Blade Width
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
