Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/15-20 ATCopy
Manufacturer Standard Lead Time18 weeks
Order Code4575050
Product RangeSW-GP560 Series
Your Part Number
881 In Stock
Need more?
881 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.160 (CNY5.8308) |
| 10+ | CNY4.630 (CNY5.2319) |
| 25+ | CNY4.180 (CNY4.7234) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY3.050 (CNY3.4465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.16 (CNY5.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/15-20 ATCopy
Manufacturer Standard Lead Time18 weeks
Order Code4575050
Product RangeSW-GP560 Series
Technical Datasheet
Product RangeSW-GP560 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SW-GP560 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
