Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-B-3-OECopy
Manufacturer Standard Lead Time24 weeks
Order Code4575056
Product RangeMK24 Series
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.360 (CNY45.6068) |
| 10+ | CNY35.360 (CNY39.9568) |
| 25+ | CNY34.170 (CNY38.6121) |
| 50+ | CNY33.050 (CNY37.3465) |
| 100+ | CNY32.530 (CNY36.7589) |
| 500+ | CNY32.010 (CNY36.1713) |
| 1000+ | CNY31.370 (CNY35.4481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.36 (CNY45.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-B-3-OECopy
Manufacturer Standard Lead Time24 weeks
Order Code4575056
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeMK24 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
300mA
Operating Temperature Max
115°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
