Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2832674RL
Cut Tape2832674
Product RangeMK17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.810 | CNY19.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY16.890 (CNY19.0857) |
| 25+ | CNY16.300 (CNY18.419) |
| 50+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY15.230 (CNY17.2099) |
| 500+ | CNY14.750 (CNY16.6675) |
| 1000+ | CNY14.460 (CNY16.3398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-3Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel2832674RL
Cut Tape2832674
Product RangeMK17 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingSMD
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK17 Series
Technical Specifications
Sensing Distance Max
-
Supply Current
250mA
Operating Temperature Max
130°C
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
MK17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
