Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code1447647
Product RangeMK17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY19.500 (CNY22.035) |
| 25+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY16.160 (CNY18.2608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.24 (CNY26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code1447647
Product RangeMK17 Series
Technical Datasheet
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK17 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK17 series ultraminiature surface mount (SMD) Reed Sensor used in ON/OFF control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial, gull-wing or J-lead designs available.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 200mΩ Contact resistance (maximum)
- 0.05ms Release time
- 109Ω Insulation resistance
- 1A (SPST) (N.O.) Contact form
Applications
Sensing & Instrumentation, Security, Medical, Communications & Networking
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK17 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
