Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1B90C-500WCopy
Manufacturer Standard Lead Time28 weeks
Order Code4575047
Product RangeMK04 Series
Your Part Number
256 In Stock
Need more?
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.340 (CNY85.1342) |
| 10+ | CNY67.650 (CNY76.4445) |
| 25+ | CNY65.430 (CNY73.9359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.34 (CNY85.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1B90C-500WCopy
Manufacturer Standard Lead Time28 weeks
Order Code4575047
Product RangeMK04 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK04 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK04 Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005233
