Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-2030
Order Code1079469
Product RangeKSK-1A66 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY5.070 (CNY5.7291) |
| 100+ | CNY4.790 (CNY5.4127) |
| 250+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.80 (CNY64.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-2030
Order Code1079469
Product RangeKSK-1A66 Series
Technical Datasheet
Product RangeKSK-1A66 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max1.25A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min20AT
Operate AT Max30AT
Product Overview
The KSK-1A66-2030 is a single-pole single-throw (SPST) miniature Reed Switch with rhodium contacts and NO contact. The high performance reed switch features glass length of 14mm and diameter of 2.2mm. This reed switch is suitable for high frequency switching.
- 10⁹Ω Insulation resistance
- UL approval
Applications
Aerospace, Defence, Military, Medical, Automation & Process Control, Industrial
Technical Specifications
Product Range
KSK-1A66 Series
Switch Mounting
-
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
1.25A
Switching Power Max
10W
Operate AT Min
20AT
Technical Docs (1)
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
