Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-1020Copy
Order Code1079468
Product RangeKSK-1A66 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A66-1020Copy
Order Code1079468
Product RangeKSK-1A66 Series
Technical Datasheet
Product RangeKSK-1A66 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min10AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1A66-1020 is a single-pole single-throw (SPST) miniature Reed Switch with NO contact. The high performance reed switch features glass length of 14mm and diameter of 2.2mm and excellent for most applications and long life expectancy. This reed switch is suitable for high frequency switching.
- 10¹⁰Ω at 100V Insulation resistance
- UL approval
Applications
Aerospace, Defence, Military, Medical, Automation & Process Control, Industrial
Technical Specifications
Product Range
KSK-1A66 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.2ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
