Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040Copy
Order Code2832624
Product RangeKSK-1A52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.630 (CNY13.1419) |
| 10+ | CNY9.910 (CNY11.1983) |
| 25+ | CNY9.440 (CNY10.6672) |
| 50+ | CNY9.350 (CNY10.5655) |
| 100+ | CNY9.050 (CNY10.2265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.63 (CNY13.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A52-3040Copy
Order Code2832624
Product RangeKSK-1A52 Series
Technical Datasheet
Product RangeKSK-1A52 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max350V
Switching Power Max50W
Contact Resistance Max0.15ohm
Technical Specifications
Product Range
KSK-1A52 Series
Switch Mounting
Through Hole
Switching Voltage Max
350V
Contact Resistance Max
0.15ohm
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
50W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
