Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part No530-70-2-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code2832597
Product Range530
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.080 (CNY488.2504) |
| 5+ | CNY424.770 (CNY479.9901) |
| 10+ | CNY417.460 (CNY471.7298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.08 (CNY488.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No530-70-2-22Copy
Manufacturer Standard Lead Time16 weeks
Order Code2832597
Product Range530
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage22kV
CTR Min0.8%
Collector Emitter Voltage V(br)ceo-
Product Range530
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
22kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
0.8%
Product Range
530
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00361
