Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part No528-00-0
Order Code2832595
Product Range528
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.030 (CNY244.1139) |
| 5+ | CNY211.080 (CNY238.5204) |
| 10+ | CNY206.080 (CNY232.8704) |
| 20+ | CNY201.040 (CNY227.1752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.03 (CNY244.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No528-00-0
Order Code2832595
Product Range528
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage10kV
CTR Min0.9%
Collector Emitter Voltage V(br)ceo70V
Product Range528
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
10kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2023)
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
0.9%
Product Range
528
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
