Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part No522-03-ICopy
Order Code2832593
Product Range522
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.190 (CNY72.5347) |
| 5+ | CNY60.200 (CNY68.026) |
| 10+ | CNY56.200 (CNY63.506) |
| 20+ | CNY55.080 (CNY62.2404) |
| 50+ | CNY53.960 (CNY60.9748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.19 (CNY72.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part No522-03-ICopy
Order Code2832593
Product Range522
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max-
Isolation Voltage4kV
CTR Min0.5%
Collector Emitter Voltage V(br)ceo32V
Product Range522
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
32V
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
0.5%
Product Range
522
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00126
