Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320PCopy
Manufacturer Standard Lead Time12 weeks
Order Code4059721
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY849.750 (CNY960.2175) |
| 5+ | CNY832.760 (CNY941.0188) |
| 10+ | CNY815.760 (CNY921.8088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY849.75 (CNY960.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3D4320PCopy
Manufacturer Standard Lead Time12 weeks
Order Code4059721
Technical Datasheet
Enclosure TypeElectrical / Industrial
External Height - Metric400mm
External Width - Metric300mm
NEMA Rating-
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Width - Metric
300mm
Configurable
No
External Height - Metric
400mm
NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.947338
