Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T75D1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,387.000 (CNY2,697.310) |
| 5+ | CNY2,339.260 (CNY2,643.3638) |
| 10+ | CNY2,291.520 (CNY2,589.4176) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,387.00 (CNY2,697.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T75D1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4050454
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Secondary Voltages120V
Power Rating75VA
Frequency Range50Hz / 60Hz
Current Rating-
Product Range-
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Power Rating
75VA
Current Rating
-
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.734113
