Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D31Copy
Order Code3955427
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
- ManufacturerSQUARE D BY SCHNEIDER ELECTRICManufacturer Part No9070T750D31CopyOrder Code3955427Product RangeTUK SGACK902S Keystone CouplerTechnical DatasheetChassis Mount Transformer TypeIndustrial ControlPrimary Voltages240V, 480VSecondary Voltages120V, 240VPower Rating750VAFrequency Range50Hz / 60HzWinding TypeDual Primary, Dual SecondaryCurrent Rating-Transformer TerminalsScrew ClampIsolation Voltage-Product RangeTUK SGACK902S Keystone CouplerSVHCTo Be Advised
Technical Specifications
- Chassis Mount Transformer Type
Industrial Control
Secondary Voltages120V, 240V
Frequency Range50Hz / 60Hz
Current Rating-
Isolation Voltage-
SVHCTo Be Advised
Primary Voltages240V, 480V
Power Rating750VA
Winding TypeDual Primary, Dual Secondary
Transformer TerminalsScrew Clamp
Product RangeTUK SGACK902S Keystone Coupler
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried outTariff No:0RoHS Compliant:Y-ExRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):8.1648
