Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D50Copy
Order Code4050455
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,226.180 (CNY5,905.5834) |
| 5+ | CNY5,121.660 (CNY5,787.4758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,226.18 (CNY5,905.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T150D50Copy
Order Code4050455
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages240V, 416V, 480V, 600V
Secondary Voltages99V, 120V, 130V
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
99V, 120V, 130V
Transformer Terminals
Screw Clamp
Product Range
-
Primary Voltages
240V, 416V, 480V, 600V
Current Rating
-
Isolation Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.092379
