Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D33Copy
Manufacturer Standard Lead Time6 weeks
Order Code4050451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,199.540 (CNY13,785.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,199.54 (CNY13,785.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D33Copy
Manufacturer Standard Lead Time6 weeks
Order Code4050451
Technical Datasheet
Primary Voltages380V, 400V, 415V
Secondary Voltages115V, 230V
Frequency Range50Hz / 60Hz
Winding TypeMulti Primary, Dual Secondary
Current Rating-
Product Range-
Technical Specifications
Primary Voltages
380V, 400V, 415V
Frequency Range
50Hz / 60Hz
Current Rating
-
Secondary Voltages
115V, 230V
Winding Type
Multi Primary, Dual Secondary
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.130398
