Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43FB
Order Code2058526
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.680 (CNY445.9884) |
| 5+ | CNY386.790 (CNY437.0727) |
| 10+ | CNY378.900 (CNY428.157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.68 (CNY445.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS43FB
Order Code2058526
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles3 Pole
Angle of Throw-
Contact Current AC Max3A
Contact Voltage AC Max240V
Product RangeHarmony 9001K Series
IlluminationIlluminated
Contact Current DC Max550mA
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
9001KS43FB is a head for the selector switch. It is certified by UL 508[RETURN]NEMA and CSA C22.2 No 14, IEC 60947-5-1, JIS C 4520, IEC 60947-5-4, UL 508, IEC 60947-1, JIS C 852 standards.
- Stay put type of operator
- Metal bezel material
- Octagonal shape of signalling unit head
- (IP66 IEC 60529) IP degree of protection
- 18 months warranty
- Black long handle operator profile
- Mounting diameter is 29.97mm
- 3 positions operator information
- Ambient air temperature range from -25°C to 70°C
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Illuminated
Contact Voltage DC Max
-
No. of Poles
3 Pole
Contact Current AC Max
3A
Product Range
Harmony 9001K Series
Contact Current DC Max
550mA
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122
