Print Page
SF-CHS-858506F
Heat Sink, 5.8 °C/W, 85 mm, 6 mm, 85 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-858506FCopy
Manufacturer Standard Lead Time32 weeks
Order Code2522613
Product RangeFinned
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.160 (CNY58.9408) |
| 5+ | CNY51.120 (CNY57.7656) |
| 10+ | CNY50.070 (CNY56.5791) |
| 20+ | CNY49.030 (CNY55.4039) |
| 50+ | CNY47.980 (CNY54.2174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.16 (CNY58.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-858506FCopy
Manufacturer Standard Lead Time32 weeks
Order Code2522613
Product RangeFinned
Technical Datasheet
Thermal Resistance5.8°C/W
Packages Cooled-
External Width - Metric85mm
External Height - Metric6mm
External Length - Metric85mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial3.35"
External Height - Imperial0.24"
External Length - Imperial3.35"
External Diameter - Imperial-
Product RangeFinned
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.8°C/W
External Width - Metric
85mm
External Length - Metric
85mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
3.35"
External Length - Imperial
3.35"
Product Range
Finned
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1