Print Page
SF-CHS-434306P
Heat Sink, 12.2 °C/W, 43 mm, 6 mm, 43 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-434306PCopy
Manufacturer Standard Lead Time27 weeks
Order Code2522606
Product RangePin Fin
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.380 (CNY24.1594) |
| 10+ | CNY20.950 (CNY23.6735) |
| 25+ | CNY20.520 (CNY23.1876) |
| 50+ | CNY19.670 (CNY22.2271) |
| 100+ | CNY19.660 (CNY22.2158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.38 (CNY24.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-434306PCopy
Manufacturer Standard Lead Time27 weeks
Order Code2522606
Product RangePin Fin
Technical Datasheet
Thermal Resistance12.2°C/W
Packages Cooled-
External Width - Metric43mm
External Height - Metric6mm
External Length - Metric43mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.69"
External Height - Imperial0.24"
External Length - Imperial1.69"
External Diameter - Imperial-
Product RangePin Fin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
12.2°C/W
External Width - Metric
43mm
External Length - Metric
43mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
1.69"
External Length - Imperial
1.69"
Product Range
Pin Fin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015