Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No542-402Copy
Manufacturer Standard Lead Time13 weeks
Order Code531741
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.170 (CNY417.1621) |
| 5+ | CNY361.790 (CNY408.8227) |
| 10+ | CNY354.410 (CNY400.4833) |
| 20+ | CNY347.020 (CNY392.1326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.17 (CNY417.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No542-402Copy
Manufacturer Standard Lead Time13 weeks
Order Code531741
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolystyrene
External Height - Metric81mm
External Width - Metric130mm
External Depth - Metric94mm
IP RatingIP54, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial5.12"
External Depth - Imperial3.7"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- UL listed
- Polycarbonate base & cover
- Integral seals
- Dust and moisture proof
- IP65 rated
- Corrosion and maintenance-free
Technical Specifications
Enclosure Type
Control
External Height - Metric
81mm
External Depth - Metric
94mm
Body Colour
Grey
External Height - Imperial
3.19"
External Depth - Imperial
3.7"
SVHC
Lead (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
130mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316
