Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No227-520Copy
Manufacturer Standard Lead Time13 weeks
Order Code1329150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.630 (CNY66.2519) |
| 5+ | CNY53.890 (CNY60.8957) |
| 10+ | CNY50.080 (CNY56.5904) |
| 20+ | CNY47.710 (CNY53.9123) |
| 50+ | CNY46.260 (CNY52.2738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.63 (CNY66.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 227-520 is a black Cable Gland with lock nut made of polycarbonate. It is suitable for use with zone 1 and 21 ATEX junction boxes.
- IP65 Protection
Applications
Industrial
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
-
IP / NEMA Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135
