Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPEEDY RJ45
Manufacturer Part NoTRCSPDY2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4130218
Also Known AsGTIN UPC EAN: 5055386510297
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.800 (CNY840.494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.80 (CNY840.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPEEDY RJ45
Manufacturer Part NoTRCSPDY2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4130218
Also Known AsGTIN UPC EAN: 5055386510297
Technical Datasheet
Crimp Tool TypeRatchet
Product Range-
SVHCTo Be Advised
Product Overview
Our Heavy-Duty ratchet crimp tool is designed for professional installers using Speedy RJ45 and similar feedthrough plugs. This high-quality tool has blades that are designed for use with cable with larger core ODs (for example horizontal Category 6A) but is also suitable for standard cores.
- Designed for use with all SPEEDY RJ45 plugs including PGSPDY3
- Suitable for use with cores outer diameter 0.9mm to 1.4mm
- Suitable for crimping standard RJ45 plugs
- Replacement blade TBSDPY2 recommended after 1000 crimps
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Speedy PGSPDY3 Series Cat6 RJ45 XL Plugs Connectors & 0.9 to 1.4mm Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476
