Print Page
FSP500AGB-B204
POWER SUPPLY, AC-DC, 6 O/P, 500W
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.520 (CNY749.7776) |
| 10+ | CNY623.920 (CNY705.0296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.52 (CNY749.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP500AGB-B204Copy
Order Code3728037
Technical Datasheet
Output Voltage - Output 13.3V
Output Current - Output 216A
Output Voltage - Output 312V
Output Current - Output 341A
Output Voltage - Output 4-12V
Current, Output 4300mA
Power Supply Output TypeFixed
Technical Specifications
Output Voltage - Output 1
3.3V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Power Supply Output Type
Fixed
Output Current - Output 2
16A
Output Current - Output 3
41A
Current, Output 4
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144