Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS78E2SCopy
Order Code2344409
Product RangeSouriau Trim Trio UTS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.540 (CNY176.8902) |
| 10+ | CNY133.010 (CNY150.3013) |
| 25+ | CNY124.640 (CNY140.8432) |
| 100+ | CNY113.060 (CNY127.7578) |
| 250+ | CNY105.980 (CNY119.7574) |
| 500+ | CNY103.460 (CNY116.9098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.54 (CNY176.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS78E2SCopy
Order Code2344409
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper
IP Rating
IP68
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
