Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS7104PCopy
Order Code1208012
Product RangeSouriau Trim Trio UTS Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.850 (CNY74.4105) |
| 10+ | CNY63.860 (CNY72.1618) |
| 100+ | CNY59.800 (CNY67.574) |
| 250+ | CNY58.810 (CNY66.4553) |
| 500+ | CNY58.130 (CNY65.6869) |
| 1000+ | CNY57.450 (CNY64.9185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.85 (CNY74.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS7104PCopy
Order Code1208012
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68
Product Overview
UTS7104P is an UTS series plastic jam nut receptacle connector without a backshell.
- Resistant against oil, mineral oil, basic bath, gasoline, acid bath
- UV resistant, no degradation after 5 years of exposure in natural environment
- 33.9mm product length/depth, 27mm product height/width
- Complies with IEC 61984, CSA-C22.2 No.182.3, UL 1977
- Plastic waterproof IP68/69k connector
- 13A IEC, 10A UL current rating
- 7A CSA, 13A IEC, 10A UL test current
- 500V CSA, 150V IEC, 500V UL test voltage
- 1/3 bayonet coupling, polyamide insert
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
