Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC103W3SCopy
Manufacturer Standard Lead Time19 weeks
Order Code2344418
Product RangeSouriau Trim Trio UTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.580 (CNY124.9554) |
| 10+ | CNY107.930 (CNY121.9609) |
| 25+ | CNY105.280 (CNY118.9664) |
| 100+ | CNY102.630 (CNY115.9719) |
| 250+ | CNY96.240 (CNY108.7512) |
| 500+ | CNY91.670 (CNY103.5871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.58 (CNY124.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC103W3SCopy
Manufacturer Standard Lead Time19 weeks
Order Code2344418
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010342
