Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS18DCG2
Order Code2473559
Product RangeSouriau Trim Trio UTS
Your Part Number
35 In Stock
100 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.450 (CNY210.6885) |
| 10+ | CNY158.450 (CNY179.0485) |
| 100+ | CNY140.680 (CNY158.9684) |
| 250+ | CNY136.500 (CNY154.245) |
| 500+ | CNY134.410 (CNY151.8833) |
| 1000+ | CNY131.730 (CNY148.8549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.45 (CNY210.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS18DCG2
Order Code2473559
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Accessory TypeSealing Cap
For Use WithSOURIAU UTS Series Size 18 Receptacles
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Trim Trio UTS
Product Overview
The UTS18DCG2 is a Sealing Cap suitable for UTS1JC18MPN and UTS718MPN receptacles.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Nylon (Polyamide) Body
For Use With
SOURIAU UTS Series Size 18 Receptacles
Product Range
Souriau Trim Trio UTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
