Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS12DCGECopy
Order Code2401380
Product RangeSouriau Trim Trio UTS
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 10+ | CNY46.680 (CNY52.7484) |
| 100+ | CNY41.580 (CNY46.9854) |
| 250+ | CNY37.160 (CNY41.9908) |
| 500+ | CNY35.330 (CNY39.9229) |
| 1000+ | CNY34.800 (CNY39.324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.39 (CNY59.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS12DCGECopy
Order Code2401380
Product RangeSouriau Trim Trio UTS
Technical Datasheet
Accessory TypeSealing Cap
For Use WithUTS Series Square Flange Receptacles
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UTS12DCGE is a square flange Sealing Cap with a chain and metal terminal ring. It is made of thermoplastic and suitable for UTS series square flange receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
UTS Series Square Flange Receptacles
Product Range
Souriau Trim Trio UTS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015604
