Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTP61619PCopy
Order Code535310
Product RangeSouriau Trim Trio UTP Series
Your Part Number
480 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.540 (CNY148.6402) |
| 10+ | CNY128.250 (CNY144.9225) |
| 25+ | CNY124.960 (CNY141.2048) |
| 100+ | CNY121.660 (CNY137.4758) |
| 250+ | CNY114.590 (CNY129.4867) |
| 500+ | CNY109.110 (CNY123.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.54 (CNY148.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTP61619PCopy
Order Code535310
Product RangeSouriau Trim Trio UTP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTP Series
Circular Connector Shell StyleStraight Plug
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Product Overview
The UTP61619P is a 19-pole Male Insert Cable Plug with glass filled thermoplastic body and 16-19 insert arrangement. The UTP series circular connector provides the complete answer to the need for economical lightweight and robust circular connector. It is interconnectable and intermariable - Intermateable and interchangeable with UTO, UTG and UTS series connectors.
- UL94V-0 Flammability rating
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
Souriau Trim Trio UTP Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02184
