Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTP01412SCopy
Manufacturer Standard Lead Time20 weeks
Order Code535540
Product RangeSouriau Trim Trio UTP Series
Your Part Number
1,055 In Stock
1,550 more incoming. You can reserve stock now
1,055 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.030 (CNY102.8639) |
| 10+ | CNY90.280 (CNY102.0164) |
| 25+ | CNY89.530 (CNY101.1689) |
| 100+ | CNY88.780 (CNY100.3214) |
| 250+ | CNY88.020 (CNY99.4626) |
| 500+ | CNY83.830 (CNY94.7279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.03 (CNY102.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTP01412SCopy
Manufacturer Standard Lead Time20 weeks
Order Code535540
Product RangeSouriau Trim Trio UTP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTP Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
Product Overview
UTP01412S is an UTP series full plastic circular connector. This UTP provides the complete answer to the need for an economical, lightweight and robust circular connector.
- Flammability rating, UL94-V0 compliant
- Rapid and secure locking, locks with audible positive «click»
- Intermateable and interchangeable with UTO, UTG and UTS series
- Complete range of contacts, trim rio contacts #16
- 12 contact number
- 14 shell size
- Panel mounting receptacle connector type
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
Souriau Trim Trio UTP Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Alternatives for UTP01412S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111
