Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL10JCCopy
Order Code3263492
Product RangeSouriau Trim Trio UTL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.400 (CNY124.752) |
| 10+ | CNY95.930 (CNY108.4009) |
| 25+ | CNY94.020 (CNY106.2426) |
| 100+ | CNY92.100 (CNY104.073) |
| 250+ | CNY90.180 (CNY101.9034) |
| 500+ | CNY88.260 (CNY99.7338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.40 (CNY124.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL10JCCopy
Order Code3263492
Product RangeSouriau Trim Trio UTL
Technical Datasheet
Accessory TypeBackshell
For Use WithSouriau UTL Series Circular Connectors
Connector Shell Size10
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Trim Trio UTL
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
10
Connector Body Material
Nylon (Polyamide) Body
For Use With
Souriau UTL Series Circular Connectors
Cable Exit Angle
180°
Product Range
Souriau Trim Trio UTL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021591
