Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6103SN
Order Code150621
Product RangeSouriau Trim Trio UTG Series
Your Part Number
484 In Stock
4,403 more incoming. You can reserve stock now
484 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.660 (CNY116.0058) |
| 10+ | CNY102.110 (CNY115.3843) |
| 25+ | CNY97.980 (CNY110.7174) |
| 100+ | CNY85.130 (CNY96.1969) |
| 250+ | CNY84.070 (CNY94.9991) |
| 500+ | CNY80.060 (CNY90.4678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.66 (CNY116.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG6103SN
Order Code150621
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTG Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTo Be Advised
Product Overview
The UTG6103SN is a 3-pole plastic male Circular Connector with socket-type contacts and metal locking. The UTG series provides the complete answer to the need for lightweight and robust metal coupling.
- Rapid and secure locking
- Intermateable and interchangeable
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
Souriau Trim Trio UTG Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for UTG6103SN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02526
