Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG12STCopy
Manufacturer Standard Lead Time18 weeks
Order Code2381555
Product RangeSouriau Trim Trio UTG
Your Part Number
51 In Stock
100 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.480 (CNY110.1524) |
| 10+ | CNY82.820 (CNY93.5866) |
| 25+ | CNY77.630 (CNY87.7219) |
| 100+ | CNY70.390 (CNY79.5407) |
| 250+ | CNY65.990 (CNY74.5687) |
| 500+ | CNY62.840 (CNY71.0092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.48 (CNY110.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG12STCopy
Manufacturer Standard Lead Time18 weeks
Order Code2381555
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size12
Cable Diameter Max7mm
Strain Relief MaterialPlastic
Product RangeSouriau Trim Trio UTG
For Use WithUTP, UTG Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The Trim Trio UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
- Available in plug and receptacle versions for both male and female contacts
- Connectors and accessories are moulded from highly durable glass-filled thermoplastic
- UL94V-0 Flammability
- Metal bayonet ring - Metal wave spring loaded
- Locks with audible positive click
- Assures 500 matings and unmatings
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Plastic
For Use With
UTP, UTG Series Circular Connectors
Cable Diameter Max
7mm
Product Range
Souriau Trim Trio UTG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
