Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0103PCopy
Manufacturer Standard Lead Time21 weeks
Order Code150622
Product RangeSouriau Trim Trio UTG Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.150 (CNY86.0495) |
| 10+ | CNY64.700 (CNY73.111) |
| 25+ | CNY60.660 (CNY68.5458) |
| 100+ | CNY55.000 (CNY62.150) |
| 250+ | CNY54.330 (CNY61.3929) |
| 500+ | CNY53.660 (CNY60.6358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.15 (CNY86.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG0103PCopy
Manufacturer Standard Lead Time21 weeks
Order Code150622
Product RangeSouriau Trim Trio UTG Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSouriau Trim Trio UTG Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP40
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
-
IP Rating
IP40
Product Range
Souriau Trim Trio UTG Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
